Parametric Equivalent
Parametric Equivalent

CKC33C224KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C224KDGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C224KDGLCAUTO |
Description | KC-LINK 3640 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KDGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 3640 (9110 Metric) |
Voltage - Rated | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C224KDGLCAUTO7805 | KEMET | 0 | 399-CKC33C224KDGLCAUTO7805TR-ND | kr.163.21660 | Parametric Equivalent |
| CKC33C224KDGLCAUTO7810 | KEMET | 0 | 399-CKC33C224KDGLCAUTO7810TR-ND | kr.156.93960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.176.58260 | kr.8,829.13 |
| Unit Price without VAT: | kr.176.58260 |
|---|---|
| Unit Price with VAT: | kr.220.72825 |


