



CKC33C224KCGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-18748-2-ND - Tape & Reel (TR) 399-18748-1-ND - Cut Tape (CT) 399-18748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224KCGACAUTO7210 |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KCGACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.40000 | kr.63.40 |
| 10 | kr.48.02600 | kr.480.26 |
| 50 | kr.41.87440 | kr.2,093.72 |
| 100 | kr.39.97180 | kr.3,997.18 |
| 500 | kr.38.05394 | kr.19,026.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.75075 | kr.35,750.75 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |

