



CKC33C224JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-18254-2-ND - Tape & Reel (TR) 399-18254-1-ND - Cut Tape (CT) 399-18254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224JCGACAUTO |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.53000 | kr.83.53 |
| 10 | kr.61.61700 | kr.616.17 |
| 50 | kr.56.98180 | kr.2,849.09 |
| 100 | kr.56.15690 | kr.5,615.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.54.77340 | kr.13,693.35 |
| 500 | kr.50.66734 | kr.25,333.67 |
| 750 | kr.49.91853 | kr.37,438.90 |
| 1.250 | kr.49.08868 | kr.61,360.85 |
| Unit Price without VAT: | kr.83.53000 |
|---|---|
| Unit Price with VAT: | kr.104.41250 |

