0.14 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C144KEGLCAUTO7805

DigiKey Part Number
399-CKC33C144KEGLCAUTO7805TR-ND - Tape & Reel (TR)
399-CKC33C144KEGLCAUTO7805CT-ND - Cut Tape (CT)
399-CKC33C144KEGLCAUTO7805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C144KEGLCAUTO7805
Description
CAP CER 0.14UF 1.2KV C0G 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.14 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C144KEGLCAUTO7805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±10%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.417" (10.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.198.70000kr.198.70
10kr.161.75900kr.1,617.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.146.98280kr.7,349.14
100kr.142.40530kr.14,240.53
150kr.140.11147kr.21,016.72
250kr.137.56860kr.34,392.15
350kr.136.08123kr.47,628.43
Manufacturers Standard Package
Unit Price without VAT:kr.198.70000
Unit Price with VAT:kr.248.37500