Parametric Equivalent
Parametric Equivalent

CKC21X822FDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21X822FDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X822FDGACTU |
Description | KC-LINK 2220 8.2NF 1000VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X822FDGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X822FDGAC7210 | KEMET | 0 | 399-CKC21X822FDGAC7210TR-ND | kr.30.19822 | Parametric Equivalent |
| CKC21X822FDGACAUTO | KEMET | 0 | 399-CKC21X822FDGACAUTOTR-ND | kr.32.83854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.79884 | kr.16,399.42 |
| Unit Price without VAT: | kr.32.79884 |
|---|---|
| Unit Price with VAT: | kr.40.99855 |



