Parametric Equivalent
Parametric Equivalent

CKC21X223MCGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC21X223MCGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X223MCGAC7210 |
Description | KC-LINK 2220 22NF 500VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X223MCGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X223MCGACAUTO | KEMET | 0 | 399-CKC21X223MCGACAUTOTR-ND | kr.10.05251 | Parametric Equivalent |
| CKC21X223MCGACTU | KEMET | 0 | 399-CKC21X223MCGACTUTR-ND | kr.10.01124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.03764 | kr.36,150.56 |
| Unit Price without VAT: | kr.9.03764 |
|---|---|
| Unit Price with VAT: | kr.11.29705 |



