Parametric Equivalent
Parametric Equivalent

CKC21X183KWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21X183KWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X183KWGACTU |
Description | KC-LINK 2220 18NF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X183KWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X183KWGAC7210 | KEMET | 0 | 399-CKC21X183KWGAC7210TR-ND | kr.9.53164 | Parametric Equivalent |
| CKC21X183KWGACAUTO | KEMET | 0 | 399-CKC21X183KWGACAUTOTR-ND | kr.10.59002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.54887 | kr.10,548.87 |
| Unit Price without VAT: | kr.10.54887 |
|---|---|
| Unit Price with VAT: | kr.13.18609 |



