CKC21C622KEGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.08592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.04230
Datasheet
6200 pF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C622KEGAC7210

DigiKey Part Number
399-CKC21C622KEGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C622KEGAC7210
Description
KC-LINK 2220 6.2NF 1200VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6200 pF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C622KEGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC21C622KEGACAUTOKEMET0399-CKC21C622KEGACAUTOTR-NDkr.10.08592Parametric Equivalent
CKC21C622KEGACTUKEMET0399-CKC21C622KEGACTUTR-NDkr.10.04230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.95912kr.17,918.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.95912
Unit Price with VAT:kr.11.19890