Parametric Equivalent
Parametric Equivalent

CKC21C622FEGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC21C622FEGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C622FEGAC7210 |
Description | KC-LINK 2220 6.2NF 1200VDC C0G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C622FEGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C622FEGACAUTO | KEMET | 0 | 399-CKC21C622FEGACAUTOTR-ND | kr.20.80356 | Parametric Equivalent |
| CKC21C622FEGACTU | KEMET | 0 | 399-CKC21C622FEGACTUTR-ND | kr.20.76262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.76748 | kr.37,534.96 |
| Unit Price without VAT: | kr.18.76748 |
|---|---|
| Unit Price with VAT: | kr.23.45935 |



