
CKC21C473JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C473JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C473JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C473JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C473JWGACAUTO |
Description | CAP CER 47NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C473JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.17.07400 | kr.170.74 |
| 50 | kr.14.24860 | kr.712.43 |
| 100 | kr.13.37490 | kr.1,337.49 |
| 500 | kr.11.89586 | kr.5,947.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.43787 | kr.11,437.87 |
| 2.000 | kr.11.06073 | kr.22,121.46 |
| 3.000 | kr.10.87177 | kr.32,615.31 |
| 5.000 | kr.10.66218 | kr.53,310.90 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |

