
CKC21C393JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C393JCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C393JCGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C393JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C393JCGACAUTO |
Description | CAP CER 39NV 500V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C393JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.16.23000 | kr.162.30 |
| 50 | kr.13.51180 | kr.675.59 |
| 100 | kr.12.67180 | kr.1,267.18 |
| 500 | kr.11.24944 | kr.5,624.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.80907 | kr.10,809.07 |
| 2.000 | kr.10.44629 | kr.20,892.58 |
| 3.000 | kr.10.26459 | kr.30,793.77 |
| 5.000 | kr.10.06313 | kr.50,315.65 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

