
CKC21C333JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C333JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C333JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C333JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C333JDGACAUTO |
Description | CAP CER 0.033UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C333JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.25.37900 | kr.253.79 |
| 50 | kr.21.55600 | kr.1,077.80 |
| 100 | kr.20.37360 | kr.2,037.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.37268 | kr.9,186.34 |
| 1.000 | kr.17.75289 | kr.17,752.89 |
| 1.500 | kr.17.44227 | kr.26,163.41 |
| 2.500 | kr.17.09802 | kr.42,745.05 |
| 3.500 | kr.16.89666 | kr.59,138.31 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

