0.2 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C204KWGLCAUTO

DigiKey Part Number
399-CKC21C204KWGLCAUTOTR-ND - Tape & Reel (TR)
399-CKC21C204KWGLCAUTOCT-ND - Cut Tape (CT)
399-CKC21C204KWGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C204KWGLCAUTO
Description
CAP CER 0.2UF 650V C0G/NP0 2220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C204KWGLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Voltage, High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
2220 (5750 Metric)
Voltage - Rated
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.95000kr.44.95
10kr.33.23400kr.332.34
50kr.28.55780kr.1,427.89
100kr.27.10920kr.2,710.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.25.31983kr.7,595.95
600kr.24.44367kr.14,666.20
900kr.24.00451kr.21,604.06
1.500kr.23.51781kr.35,276.72
2.100kr.23.23317kr.48,789.66
Manufacturers Standard Package
Unit Price without VAT:kr.44.95000
Unit Price with VAT:kr.56.18750