
CKC21C104KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C104KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C104KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C104KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C104KWGACAUTO |
Description | KC-LINK 2220 0.1UF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C104KWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.47000 | kr.24.47 |
| 10 | kr.17.31500 | kr.173.15 |
| 50 | kr.14.45640 | kr.722.82 |
| 100 | kr.13.57270 | kr.1,357.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.07820 | kr.6,039.10 |
| 1.000 | kr.11.61532 | kr.11,615.32 |
| 1.500 | kr.11.38339 | kr.17,075.08 |
| 2.500 | kr.11.12632 | kr.27,815.80 |
| 3.500 | kr.10.97595 | kr.38,415.82 |
| 5.000 | kr.10.83133 | kr.54,156.65 |
| Unit Price without VAT: | kr.24.47000 |
|---|---|
| Unit Price with VAT: | kr.30.58750 |

