
CKC21X822JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X822JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X822JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X822JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X822JEGACAUTO |
Description | CAP CER 8.2NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X822JEGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.26.25400 | kr.262.54 |
| 50 | kr.22.33320 | kr.1,116.66 |
| 100 | kr.21.12040 | kr.2,112.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.06716 | kr.9,533.58 |
| 1.000 | kr.18.43127 | kr.18,431.27 |
| 1.500 | kr.18.11262 | kr.27,168.93 |
| 2.500 | kr.17.75933 | kr.44,398.32 |
| 3.500 | kr.17.55274 | kr.61,434.59 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |

