
CKC18X822JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18X822JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X822JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X822JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18X822JDGACAUTO |
Description | CAP CER 8.2NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X822JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.14741 | kr.16,147.41 |
| Unit Price without VAT: | kr.16.14741 |
|---|---|
| Unit Price with VAT: | kr.20.18426 |

