Parametric Equivalent
Parametric Equivalent

CKC18X822FCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18X822FCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X822FCGACTU |
Description | KC-LINK 1812 8.2NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X822FCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18X822FCGAC7210 | KEMET | 0 | 399-CKC18X822FCGAC7210TR-ND | kr.14.99252 | Parametric Equivalent |
| CKC18X822FCGACAUTO | KEMET | 0 | 399-CKC18X822FCGACAUTOTR-ND | kr.16.38142 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.34173 | kr.16,341.73 |
| Unit Price without VAT: | kr.16.34173 |
|---|---|
| Unit Price with VAT: | kr.20.42716 |



