Parametric Equivalent
Parametric Equivalent

CKC18C912KCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18C912KCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C912KCGACTU |
Description | KC-LINK 1812 9.1NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C912KCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18C912KCGAC7210 | KEMET | 0 | 399-CKC18C912KCGAC7210TR-ND | kr.6.23007 | Parametric Equivalent |
| CKC18C912KCGACAUTO | KEMET | 0 | 399-CKC18C912KCGACAUTOTR-ND | kr.7.07608 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.03106 | kr.3,515.53 |
| Unit Price without VAT: | kr.7.03106 |
|---|---|
| Unit Price with VAT: | kr.8.78883 |



