CKC18X333JWGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.27.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.44674
Datasheet
0.033 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X333JWGAC7210

DigiKey Part Number
399-CKC18X333JWGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18X333JWGAC7210
Description
KC-LINK 1812 33NF 650VDC C0G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X333JWGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC18X333JWGACAUTOKEMET0399-CKC18X333JWGACAUTOCT-NDkr.27.26000Parametric Equivalent
CKC18X333JWGACTUKEMET0399-CKC18X333JWGACTUTR-NDkr.11.44674Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.23695kr.20,473.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.23695
Unit Price with VAT:kr.12.79619