0.027 µF ±20% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C273MWGACAUTO

DigiKey Part Number
399-CKC33C273MWGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C273MWGACAUTO
Description
KC-LINK 3640 27NF 650VDC C0G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±20%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.32.85108kr.8,212.77
Manufacturers Standard Package
Unit Price without VAT:kr.32.85108
Unit Price with VAT:kr.41.06385