CKC18X183GWGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.27874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.23810
Datasheet
0.018 µF ±2% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X183GWGAC7210

DigiKey Part Number
399-CKC18X183GWGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18X183GWGAC7210
Description
KC-LINK 1812 18NF 650VDC C0G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±2% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X183GWGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC18X183GWGACAUTOKEMET0399-CKC18X183GWGACAUTOTR-NDkr.12.27874Parametric Equivalent
CKC18X183GWGACTUKEMET0399-CKC18X183GWGACTUTR-NDkr.12.23810Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.11.08625kr.44,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.08625
Unit Price with VAT:kr.13.85781