0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X153JDGACAUTO

DigiKey Part Number
399-CKC18X153JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18X153JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18X153JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18X153JDGACAUTO
Description
CAP CER 15NF 1000V C0G 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X153JDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.24.51700kr.245.17
50kr.20.79400kr.1,039.70
100kr.19.64200kr.1,964.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.69240kr.8,846.20
1.000kr.17.08852kr.17,088.52
1.500kr.16.78604kr.25,179.06
2.500kr.16.45063kr.41,126.58
3.500kr.16.25440kr.56,890.40
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500