Parametric Equivalent
Parametric Equivalent

CKC18X153GCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18X153GCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X153GCGACTU |
Description | KC-LINK 1812 15NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X153GCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18X153GCGAC7210 | KEMET | 0 | 399-CKC18X153GCGAC7210TR-ND | kr.1.37409 | Parametric Equivalent |
| CKC18X153GCGACAUTO | KEMET | 0 | 399-CKC18X153GCGACAUTOTR-ND | kr.1.54222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.46132 | kr.5,730.66 |
| Unit Price without VAT: | kr.11.46132 |
|---|---|
| Unit Price with VAT: | kr.14.32665 |



