CKC18C512KCGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.25961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.21498
Datasheet
5100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C512KCGAC7210

DigiKey Part Number
399-CKC18C512KCGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18C512KCGAC7210
Description
KC-LINK 1812 5.1NF 500VDC C0G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C512KCGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC18C512KCGACAUTOKEMET0399-CKC18C512KCGACAUTOTR-NDkr.6.25961Parametric Equivalent
CKC18C512KCGACTUKEMET0399-CKC18C512KCGACTUTR-NDkr.6.21498Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.43845kr.21,753.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.43845
Unit Price with VAT:kr.6.79806