Parametric Equivalent
Parametric Equivalent

CKC18C512GCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18C512GCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C512GCGACTU |
Description | KC-LINK 1812 5.1NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C512GCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18C512GCGAC7210 | KEMET | 0 | 399-CKC18C512GCGAC7210TR-ND | kr.6.74939 | Parametric Equivalent |
| CKC18C512GCGACAUTO | KEMET | 0 | 399-CKC18C512GCGACAUTOTR-ND | kr.7.55690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.51474 | kr.7,514.74 |
| Unit Price without VAT: | kr.7.51474 |
|---|---|
| Unit Price with VAT: | kr.9.39343 |



