
CKC18C472JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C472JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C472JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C472JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C472JDGACAUTO |
Description | CAP CER 4.7NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C472JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.15.08300 | kr.150.83 |
| 50 | kr.12.51140 | kr.625.57 |
| 100 | kr.11.71760 | kr.1,171.76 |
| 500 | kr.10.37364 | kr.5,186.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.95754 | kr.9,957.54 |
| 2.000 | kr.9.61490 | kr.19,229.80 |
| 3.000 | kr.9.44324 | kr.28,329.72 |
| 5.000 | kr.9.25285 | kr.46,264.25 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

