
CKC21C823JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C823JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C823JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C823JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C823JWGACAUTO |
Description | CAP CER 82NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C823JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.18.43000 | kr.184.30 |
| 50 | kr.15.43540 | kr.771.77 |
| 100 | kr.14.50850 | kr.1,450.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.93994 | kr.6,469.97 |
| 1.000 | kr.12.45423 | kr.12,454.23 |
| 1.500 | kr.12.21088 | kr.18,316.32 |
| 2.500 | kr.11.94104 | kr.29,852.60 |
| 3.500 | kr.11.78334 | kr.41,241.69 |
| 5.000 | kr.11.63153 | kr.58,157.65 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

