
CKC18C393JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C393JCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C393JCGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C393JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C393JCGACAUTO |
Description | CAP CER 39NF 500V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C393JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.12.90800 | kr.129.08 |
| 50 | kr.10.62960 | kr.531.48 |
| 100 | kr.9.92590 | kr.992.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.73550 | kr.4,367.75 |
| 1.000 | kr.8.36677 | kr.8,366.77 |
| 1.500 | kr.8.18207 | kr.12,273.10 |
| 2.500 | kr.7.97732 | kr.19,943.30 |
| 3.500 | kr.7.85758 | kr.27,501.53 |
| 5.000 | kr.7.74242 | kr.38,712.10 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

