
CKC18C333FWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C333FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C333FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C333FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C333FWGACAUTO |
Description | CAP CER 33NF 650V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C333FWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.25.17600 | kr.251.76 |
| 50 | kr.21.37720 | kr.1,068.86 |
| 100 | kr.20.20180 | kr.2,020.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.21280 | kr.9,106.40 |
| 1.000 | kr.17.59673 | kr.17,596.73 |
| 1.500 | kr.17.28799 | kr.25,931.99 |
| 2.500 | kr.16.94576 | kr.42,364.40 |
| 3.500 | kr.16.74566 | kr.58,609.81 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

