
CKC18C303KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C303KDGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC18C303KDGLCAUTOCT-ND - Cut Tape (CT) 399-CKC18C303KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C303KDGLCAUTO |
Description | CAP CER 0.03UF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C303KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.59000 | kr.38.59 |
| 10 | kr.29.19000 | kr.291.90 |
| 50 | kr.26.64440 | kr.1,332.22 |
| 100 | kr.23.56990 | kr.2,356.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.23.75010 | kr.4,750.02 |
| 400 | kr.21.00320 | kr.8,401.28 |
| 600 | kr.20.57173 | kr.12,343.04 |
| 1.000 | kr.20.09338 | kr.20,093.38 |
| 1.400 | kr.19.81362 | kr.27,739.07 |
| 2.000 | kr.19.54458 | kr.39,089.16 |
| 2.400 | kr.19.41704 | kr.46,600.90 |
| Unit Price without VAT: | kr.38.59000 |
|---|---|
| Unit Price with VAT: | kr.48.23750 |

