Parametric Equivalent
Parametric Equivalent

CKC18C223MWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18C223MWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C223MWGACTU |
Description | KC-LINK 1812 22NF 650VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C223MWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18C223MWGAC7210 | KEMET | 0 | 399-CKC18C223MWGAC7210TR-ND | kr.6.39587 | Parametric Equivalent |
| CKC18C223MWGACAUTO | KEMET | 0 | 399-CKC18C223MWGACAUTOTR-ND | kr.7.17035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.12794 | kr.7,127.94 |
| Unit Price without VAT: | kr.7.12794 |
|---|---|
| Unit Price with VAT: | kr.8.90993 |



