
CKC18C123JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C123JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C123JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C123JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C123JWGACAUTO |
Description | KC-LINK 1812 12NF 650VDC C0G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C123JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.13.22500 | kr.132.25 |
| 50 | kr.10.90740 | kr.545.37 |
| 100 | kr.10.18900 | kr.1,018.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.97554 | kr.4,487.77 |
| 1.000 | kr.8.59970 | kr.8,599.70 |
| 1.500 | kr.8.41145 | kr.12,617.18 |
| 2.500 | kr.8.20274 | kr.20,506.85 |
| 3.500 | kr.8.08073 | kr.28,282.56 |
| 5.000 | kr.7.96331 | kr.39,816.55 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |

