
CK12BX103K | |
|---|---|
DigiKey Part Number | 1001-2040-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX103K |
Description | CAP CER 10000PF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CK12BX103K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/05-2055 | KEMET | 194 | 1001-2069-ND | kr.34.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.55500 | kr.135.55 |
| 50 | kr.11.21420 | kr.560.71 |
| 200 | kr.9.89610 | kr.1,979.22 |
| 600 | kr.9.16077 | kr.5,496.46 |
| 1.000 | kr.8.88881 | kr.8,888.81 |
| 2.600 | kr.8.67268 | kr.22,548.97 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

