
CK06BX473K | |
|---|---|
DigiKey Part Number | 1001-2037-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX473K |
Description | CAP CER 0.047UF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX473K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.6.53400 | kr.65.34 |
| 50 | kr.5.53220 | kr.276.61 |
| 100 | kr.5.10460 | kr.510.46 |
| 500 | kr.4.38374 | kr.2,191.87 |
| 1.000 | kr.4.07046 | kr.4,070.46 |
| 2.500 | kr.3.71558 | kr.9,288.95 |
| 5.000 | kr.3.48919 | kr.17,445.95 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

