
CDR33BX104AKUS7370 | |
|---|---|
DigiKey Part Number | 1001-2155-2-ND - Tape & Reel (TR) 1001-2155-1-ND - Cut Tape (CT) 1001-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUS7370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 10 | kr.7.77400 | kr.77.74 |
| 50 | kr.6.25800 | kr.312.90 |
| 100 | kr.5.79160 | kr.579.16 |
| 500 | kr.5.00164 | kr.2,500.82 |
| 1.000 | kr.4.75725 | kr.4,757.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.49911 | kr.11,247.77 |
| 5.000 | kr.4.34343 | kr.21,717.15 |
| 7.500 | kr.4.26542 | kr.31,990.65 |
| 12.500 | kr.4.17896 | kr.52,237.00 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

