
CDR31BX222BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2380-2-ND - Tape & Reel (TR) 1001-2380-1-ND - Cut Tape (CT) 1001-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX222BKUS7185 |
Description | CAP CER 2200PF 100V BX 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX222BKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.64400 | kr.66.44 |
| 50 | kr.5.29400 | kr.264.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.4.87740 | kr.487.74 |
| 200 | kr.4.53470 | kr.906.94 |
| 300 | kr.4.36340 | kr.1,309.02 |
| 500 | kr.4.17336 | kr.2,086.68 |
| 700 | kr.4.06231 | kr.2,843.62 |
| 1.000 | kr.3.95553 | kr.3,955.53 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

