10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKUS7370

DigiKey Part Number
1001-2143-2-ND - Tape & Reel (TR)
1001-2143-1-ND - Cut Tape (CT)
1001-2143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKUS7370
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUS7370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.57300kr.55.73
50kr.4.39860kr.219.93
100kr.4.03730kr.403.73
500kr.3.42690kr.1,713.45
1.000kr.3.23803kr.3,238.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.03856kr.7,596.40
5.000kr.2.91829kr.14,591.45
7.500kr.2.85803kr.21,435.22
12.500kr.2.79124kr.34,890.50
17.500kr.2.75218kr.48,163.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000