
CDR31BX103AKUS7370 | |
|---|---|
DigiKey Part Number | 1001-2143-2-ND - Tape & Reel (TR) 1001-2143-1-ND - Cut Tape (CT) 1001-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUS7370 |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUS7370 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.57300 | kr.55.73 |
| 50 | kr.4.39860 | kr.219.93 |
| 100 | kr.4.03730 | kr.403.73 |
| 500 | kr.3.42690 | kr.1,713.45 |
| 1.000 | kr.3.23803 | kr.3,238.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03856 | kr.7,596.40 |
| 5.000 | kr.2.91829 | kr.14,591.45 |
| 7.500 | kr.2.85803 | kr.21,435.22 |
| 12.500 | kr.2.79124 | kr.34,890.50 |
| 17.500 | kr.2.75218 | kr.48,163.15 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

