10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKUR

DigiKey Part Number
1001-2141-2-ND - Tape & Reel (TR)
1001-2141-1-ND - Cut Tape (CT)
1001-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKUR
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.7.01800kr.70.18
50kr.5.61100kr.280.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.5.17530kr.517.53
200kr.4.81745kr.963.49
300kr.4.63813kr.1,391.44
500kr.4.43964kr.2,219.82
700kr.4.32351kr.3,026.46
1.000kr.4.21185kr.4,211.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750