1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
0805-(2012-Metric)-1,40mm

CDR01BX102BKUS7370

DigiKey Part Number
1001-2130-2-ND - Tape & Reel (TR)
1001-2130-1-ND - Cut Tape (CT)
1001-2130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BX102BKUS7370
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX102BKUS7370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX102BKUSKEMET1.3681001-2140-1-NDkr.9.70000Direct
CDR01BX102BKUS7185KEMET5461001-2129-1-NDkr.10.14000Parametric Equivalent
CDR31BX102BKUSKYOCERA AVX01010-1030-2-NDkr.32.75724Direct
CDR01BX102BKUSKYOCERA AVX12.303478-CDR01BX102BKUSCT-NDkr.32.46000Parametric Equivalent
In-Stock: 253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.23100kr.52.31
50kr.4.11980kr.205.99
100kr.3.77610kr.377.61
500kr.3.19562kr.1,597.81
1.000kr.3.01606kr.3,016.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.82647kr.7,066.18
5.000kr.2.71216kr.13,560.80
7.500kr.2.65489kr.19,911.67
12.500kr.2.59142kr.32,392.75
17.500kr.2.55429kr.44,700.07
25.000kr.2.51856kr.62,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250