100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR75CG101JP

DigiKey Part Number
CCR75CG101JP-ND
Manufacturer
Manufacturer Product Number
CCR75CG101JP
Description
CAP CER 100PF 100V 5% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
CCR75CG101JP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Axial, Can
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.56105kr.1,912.21
Manufacturers Standard Package
Unit Price without VAT:kr.9.56105
Unit Price with VAT:kr.11.95131