
CCR06CG153FRV | |
|---|---|
DigiKey Part Number | 1001-2287-ND |
Manufacturer | |
Manufacturer Product Number | CCR06CG153FRV |
Description | CAP CER 0.015UF 50V 1% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR06CG153FRV Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.44000 | kr.167.44 |
| 10 | kr.134.93400 | kr.1,349.34 |
| 50 | kr.121.94860 | kr.6,097.43 |
| 100 | kr.117.92460 | kr.11,792.46 |
| 500 | kr.111.10850 | kr.55,554.25 |
| Unit Price without VAT: | kr.167.44000 |
|---|---|
| Unit Price with VAT: | kr.209.30000 |

