
CC2220X226K3RACTU | |
|---|---|
DigiKey Part Number | 399-CC2220X226K3RACTUTR-ND - Tape & Reel (TR) 399-CC2220X226K3RACTUCT-ND - Cut Tape (CT) 399-CC2220X226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2220X226K3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC2220X226K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.40000 | kr.38.40 |
| 10 | kr.28.16600 | kr.281.66 |
| 50 | kr.24.07040 | kr.1,203.52 |
| 100 | kr.22.80380 | kr.2,280.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.66036 | kr.10,330.18 |
| 1.000 | kr.19.99629 | kr.19,996.29 |
| 1.500 | kr.19.66349 | kr.29,495.24 |
| 2.500 | kr.19.29446 | kr.48,236.15 |
| Unit Price without VAT: | kr.38.40000 |
|---|---|
| Unit Price with VAT: | kr.48.00000 |

