Upgrade
Similar

CBR08C608BAGAC | |
|---|---|
DigiKey Part Number | 399-8710-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C608BAGAC |
Description | CAP CER 0.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C608BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C608AAGAC | KEMET | 0 | CBR08C608AAGAC-ND | kr.5.02081 | Upgrade |
| QSCT251Q0R6B1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q0R6B1GV001ETR-ND | kr.1.35370 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.78535 | kr.11,141.40 |
| Unit Price without VAT: | kr.2.78535 |
|---|---|
| Unit Price with VAT: | kr.3.48169 |



