
CBR08C689B1GAC | |
|---|---|
DigiKey Part Number | 399-8705-2-ND - Tape & Reel (TR) 399-8705-1-ND - Cut Tape (CT) 399-8705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C689B1GAC |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C689B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C689BAGAC | KEMET | 1.149 | 399-6195-1-ND | kr.8.43000 | Upgrade |
| CBR08C689BCGAC | KEMET | 496 | 399-11262-1-ND | kr.9.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.1.88800 | kr.94.40 |
| 100 | kr.1.70170 | kr.170.17 |
| 500 | kr.1.38770 | kr.693.85 |
| 1.000 | kr.1.29063 | kr.1,290.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14505 | kr.4,580.20 |
| 8.000 | kr.1.09095 | kr.8,727.60 |
| 12.000 | kr.1.06385 | kr.12,766.20 |
| 20.000 | kr.1.03381 | kr.20,676.20 |
| 28.000 | kr.1.01624 | kr.28,454.72 |
| 40.000 | kr.0.99934 | kr.39,973.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

