
CBR08C560J1GAC | |
|---|---|
DigiKey Part Number | 399-8781-2-ND - Tape & Reel (TR) 399-8781-1-ND - Cut Tape (CT) 399-8781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C560J1GAC |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C560J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E560GB12D | Murata Electronics | 888 | 490-GQM2195C2E560GB12DCT-ND | kr.8.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82080 | kr.91.04 |
| 100 | kr.1.63950 | kr.163.95 |
| 500 | kr.1.33458 | kr.667.29 |
| 1.000 | kr.1.24036 | kr.1,240.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09895 | kr.4,395.80 |
| 8.000 | kr.1.04640 | kr.8,371.20 |
| 12.000 | kr.1.02009 | kr.12,241.08 |
| 20.000 | kr.0.99091 | kr.19,818.20 |
| 28.000 | kr.0.97385 | kr.27,267.80 |
| 40.000 | kr.0.95744 | kr.38,297.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

