
CBR08C330J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C330J5GACTR-ND - Tape & Reel (TR) 399-CBR08C330J5GACCT-ND - Cut Tape (CT) 399-CBR08C330J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C330J5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C330J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.67700 | kr.16.77 |
| 50 | kr.1.24540 | kr.62.27 |
| 100 | kr.1.11300 | kr.111.30 |
| 500 | kr.0.89012 | kr.445.06 |
| 1.000 | kr.0.82131 | kr.821.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67042 | kr.2,681.68 |
| 8.000 | kr.0.64530 | kr.5,162.40 |
| 12.000 | kr.0.63273 | kr.7,592.76 |
| 20.000 | kr.0.62979 | kr.12,595.80 |
| 28.000 | kr.0.61812 | kr.17,307.36 |
| 40.000 | kr.0.61515 | kr.24,606.00 |
| 48.000 | kr.0.60948 | kr.29,255.04 |
| 96.000 | kr.0.59040 | kr.56,678.40 |
| 100.000 | kr.0.58939 | kr.58,939.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

