Upgrade
Upgrade
Similar

CBR08C240JAGAC | |
|---|---|
DigiKey Part Number | 399-8758-2-ND - Tape & Reel (TR) 399-8758-1-ND - Cut Tape (CT) 399-8758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C240JAGAC |
Description | CAP CER 24PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C240JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C240FAGAC | KEMET | 50 | 399-8757-1-ND | kr.23.84000 | Upgrade |
| CBR08C240GAGAC | KEMET | 0 | CBR08C240GAGAC-ND | kr.6.03562 | Upgrade |
| QSCT251Q240J1GV001E | Johanson Technology Inc. | 15.746 | 712-QSCT251Q240J1GV001ECT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.44100 | kr.64.41 |
| 50 | kr.5.12660 | kr.256.33 |
| 100 | kr.4.72010 | kr.472.01 |
| 500 | kr.4.03312 | kr.2,016.56 |
| 1.000 | kr.3.82061 | kr.3,820.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.50163 | kr.14,006.52 |
| 8.000 | kr.3.38301 | kr.27,064.08 |
| 12.000 | kr.3.32357 | kr.39,882.84 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |



