Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C180J1GAC | |
|---|---|
DigiKey Part Number | 399-8761-2-ND - Tape & Reel (TR) 399-8761-1-ND - Cut Tape (CT) 399-8761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C180J1GAC |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C180J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C180F1GAC | KEMET | 0 | CBR08C180F1GAC-ND | kr.3.29832 | Upgrade |
| CBR08C180FAGAC | KEMET | 0 | 399-8776-1-ND | kr.23.84000 | Upgrade |
| CBR08C180G1GAC | KEMET | 0 | CBR08C180G1GAC-ND | kr.2.15925 | Upgrade |
| CBR08C180GAGAC | KEMET | 0 | CBR08C180GAGAC-ND | kr.6.03562 | Upgrade |
| CBR08C180JAGAC | KEMET | 0 | 399-6199-2-ND | kr.2.84638 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.31660 | kr.115.83 |
| 100 | kr.2.09790 | kr.209.79 |
| 500 | kr.1.72804 | kr.864.02 |
| 1.000 | kr.1.61372 | kr.1,613.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.44221 | kr.5,768.84 |
| 8.000 | kr.1.37847 | kr.11,027.76 |
| 12.000 | kr.1.34653 | kr.16,158.36 |
| 20.000 | kr.1.31114 | kr.26,222.80 |
| 28.000 | kr.1.29044 | kr.36,132.32 |
| 40.000 | kr.1.27053 | kr.50,821.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |



