Upgrade
Upgrade
Direct
Similar

CBR08C159CAGAC | |
|---|---|
DigiKey Part Number | CBR08C159CAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C159CAGAC |
Description | CAP CER 1.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C159CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C159AAGAC | KEMET | 0 | CBR08C159AAGAC-ND | kr.4.74419 | Upgrade |
| CBR08C159BAGAC | KEMET | 0 | 399-8718-2-ND | kr.3.01201 | Upgrade |
| GQM2195C2E1R5CB12D | Murata Electronics | 0 | GQM2195C2E1R5CB12D-ND | kr.0.59764 | Direct |
| QSCT251Q1R5C1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q1R5C1GV001ETR-ND | kr.1.35370 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89100 | kr.7,564.00 |
| Unit Price without VAT: | kr.1.89100 |
|---|---|
| Unit Price with VAT: | kr.2.36375 |




